Part Details for 2-1825011-2 by TE Connectivity
Overview of 2-1825011-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2-1825011-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1267
|
Newark | Slide Sw 4Pdt 4Pos Flush Top T/H Slide Switch |Amp Te Connectivity 2-1825011-2 Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 585 |
|
$10.1400 / $12.3200 | Buy Now |
DISTI #
450-1564-ND
|
DigiKey | SWITCH SLIDE 4PDT 0.4VA 20V Min Qty: 1 Lead time: 59 Weeks Container: Tube |
25 In Stock |
|
$7.6220 / $13.0000 | Buy Now |
DISTI #
2-1825011-2
|
Avnet Americas | Switch Slide 4PDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 2-1825011-2) RoHS: Compliant Min Qty: 1392 Package Multiple: 1392 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2540 / $8.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1392 Package Multiple: 29 Container: Tube | 0Tube |
|
$7.3200 | Buy Now |
DISTI #
AMP2-1825011-2
|
Heilind Electronics | ASF42G04=4PDT AUTOSLIDE | Americas - 0 in Stock |
|
$8.6030 | Buy Now |
|
Onlinecomponents.com | ASF42G04=4PDT AUTOSLIDE RoHS: Compliant |
585 Partner Stock |
|
$7.4900 / $9.6600 | Buy Now |
DISTI #
2-1825011-2
|
Avnet Americas | Switch Slide 4PDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 2-1825011-2) RoHS: Compliant Min Qty: 1392 Package Multiple: 1392 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2540 / $8.1900 | Buy Now |
DISTI #
2-1825011-2
|
Avnet Americas | Switch Slide 4PDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 2-1825011-2) RoHS: Compliant Min Qty: 1392 Package Multiple: 1392 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2540 / $8.1900 | Buy Now |
DISTI #
AMP2-1825011-2
|
Interstate Connecting Components | ASF42G04=4PDT AUTOSLIDE | 0 |
|
$8.6030 | Buy Now |
DISTI #
TE Connectivity 2-1825011-2
|
PEI Genesis | Slide Switch, 4PDT, On-on, L | 605 |
|
Buy Now |
Part Details for 2-1825011-2
2-1825011-2 CAD Models
2-1825011-2 Part Data Attributes
|
2-1825011-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825011-2
TE Connectivity
Slide Switch, 4PDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.025 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | FLUSH TOP TYPE | |
Body Breadth | 7.35 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 17.78 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .3A@115VDC | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 2-1825011-2
This table gives cross-reference parts and alternative options found for 2-1825011-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1825011-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1437581-0 | SLIDE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | 2-1825011-2 vs 7-1437581-0 |