-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSMRA7JH04=R/A,TACT PB SW,160G
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P6744
|
Newark | Tactile Switch, Spst, 0.05A, 24V, Tht, Product Range:Fsmraj Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 2-1825027-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17951 |
|
$0.0900 | Buy Now |
DISTI #
18AH0091
|
Newark | Tactile Switch, Spst, 0.05A, 24Vdc, Tht, Product Range:Fsm Raj Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Switch Rohs Compliant: Yes |Te Connectivity 2-1825027-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 / $0.2700 | Buy Now |
DISTI #
450-1661-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
96004 In Stock |
|
$0.1335 / $0.2600 | Buy Now |
DISTI #
2-1825027-0
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece - Bulk (Alt: 2-1825027-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 6321 |
|
$0.1064 / $0.1202 | Buy Now |
DISTI #
02P6744
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece - Bulk (Alt: 02P6744) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 17951 Partner Stock |
|
$0.2080 / $0.2880 | Buy Now |
DISTI #
506-2-1825027-0
|
Mouser Electronics | Tactile Switches R/A TACT 160G PB SWITCH RoHS: Compliant | 19265 |
|
$0.1250 / $0.2600 | Buy Now |
DISTI #
V36:1790_11454788
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2207 | Americas - 201011 |
|
$0.0500 / $0.1040 | Buy Now |
DISTI #
E02:0323_01855027
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2342 | Europe - 1078 |
|
$0.1158 / $0.2409 | Buy Now |
|
Future Electronics | FSMRAJ Series 0.05 A Standard Actuator SPST-NO Circuit Off-mom Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 20000Bag |
|
$0.0950 / $0.1090 | Buy Now |
|
Future Electronics | FSMRAJ Series 0.05 A Standard Actuator SPST-NO Circuit Off-mom Switch RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1060 / $0.1180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1825027-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825027-0
TE Connectivity
FSMRA7JH04=R/A,TACT PB SW,160G
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.364 inch | |
Actuator Material | NYLON | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 7.11 mm | |
Body Color | BLACK | |
Body Height | 7.01 mm | |
Body Length or Diameter | 15.86 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |