-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, 3A, Solder Terminal, Normal Lever Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1825043-0
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 0.29N Thru-Hole Tray - Bulk (Alt: 2-1825043-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$1.0803 / $1.1832 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.0800 | Buy Now |
DISTI #
AMP2-1825043-0
|
Heilind Electronics | UP3DTBNLB04,MICROSWITCH, SNAP | Americas - 0 in Stock |
|
$1.2608 / $1.2797 | Buy Now |
|
Onlinecomponents.com | UP3DTBNLB04,MICROSWITCH,SNAP RoHS: Compliant | 0 |
|
$1.0600 / $2.9200 | Buy Now |
DISTI #
AMP2-1825043-0
|
Interstate Connecting Components | UP3DTBNLB04,MICROSWITCH, SNAP | 0 |
|
$1.2608 / $1.2797 | Buy Now |
DISTI #
000000000002334826
|
Sager | Rocker Switches UP3DTBNLB04,MICROSWITCH,SNAP Min Qty: 5000 | 0 |
|
$0.9954 / $1.2000 | Buy Now |
DISTI #
2-1825043-0
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 0.29N Thru-Hole Tray (Alt: 2-1825043-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | UP3DTBNLB04,MICROSWITCH,SNAP RoHS: Compliant | 0 |
|
$1.0600 / $2.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1825043-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825043-0
TE Connectivity
Snap Acting/Limit Switch, SPDT, 3A, Solder Terminal, Normal Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | NORMAL LEVER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 125 V | |
End Contact Material | BRASS | |
Housing Material | GLASS FILLED NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.294 N | |
Operating Position | 0.311 inch | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |