Part Details for 2-1825136-4 by TE Connectivity
Overview of 2-1825136-4 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1825136-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1825136-4-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1765 | Buy Now |
DISTI #
2-1825136-4
|
Avnet Americas | Switch Toggle ON None ON SPDT Short Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 2-1825136-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.3638 / $2.8445 | Buy Now |
DISTI #
98X2325
|
Avnet Americas | Switch Toggle ON None ON SPDT Short Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 98X2325) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 170 Partner Stock |
|
$3.9700 / $4.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.5100 | Buy Now |
DISTI #
AMP2-1825136-4
|
Heilind Electronics | A101MYZQ04 | Americas - 0 in Stock |
|
$2.5912 / $2.9899 | Buy Now |
|
Onlinecomponents.com | A101MYZQ04 RoHS: Compliant |
240 In Stock |
|
$2.0000 / $3.6700 | Buy Now |
DISTI #
62991076
|
Verical | Switch Toggle ON None ON SPDT Short Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk Min Qty: 15 Package Multiple: 5 | Americas - 240 |
|
$3.7931 / $4.8609 | Buy Now |
DISTI #
2-1825136-4
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.3300 / $2.5300 | Buy Now |
DISTI #
2-1825136-4
|
Avnet Americas | Switch Toggle ON None ON SPDT Short Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 2-1825136-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.3638 / $2.8445 | Buy Now |
DISTI #
98X2325
|
Avnet Americas | Switch Toggle ON None ON SPDT Short Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 98X2325) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 170 Partner Stock |
|
$3.9700 / $4.9500 | Buy Now |
Part Details for 2-1825136-4
2-1825136-4 CAD Models
2-1825136-4 Part Data Attributes:
|
2-1825136-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1825136-4
TE Connectivity
(2-1825136-4) A101MYZQ04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | SHORT LEVER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |