Part Details for 2-1827875-5 by TE Connectivity
Overview of 2-1827875-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1827875-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A120566-ND
|
DigiKey | CONN HEADER VERT 10POS 2.5MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1179 In Stock |
|
$2.4527 / $3.7700 | Buy Now |
DISTI #
2-1827875-5
|
Avnet Americas | AMP2-1827875-5 - Rail/Tube (Alt: 2-1827875-5) RoHS: Compliant Min Qty: 1500 Package Multiple: 30 Container: Tube | 0 |
|
$2.1058 / $2.3775 | Buy Now |
DISTI #
571-2-1827875-5
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 1200D HDR ASSY V 10PY BLK GOLD RoHS: Compliant | 1398 |
|
$2.4400 / $3.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.0000 | Buy Now |
DISTI #
AMP2-1827875-5
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.0278 / $2.5347 | Buy Now | |
|
Onlinecomponents.com | DYNAMIC 1200D HDR ASSY V 10PY BLACK GOLD RoHS: Compliant | 0 |
|
$2.1100 / $5.7700 | Buy Now |
|
Quest Components | 1011 |
|
$2.3895 / $4.7790 | Buy Now | |
DISTI #
2-1827875-5
|
Avnet Americas | AMP2-1827875-5 - Rail/Tube (Alt: 2-1827875-5) RoHS: Compliant Min Qty: 1500 Package Multiple: 30 Container: Tube | 0 |
|
$2.1058 / $2.3775 | Buy Now |
DISTI #
AMP2-1827875-5
|
Interstate Connecting Components | 0 |
|
$2.0278 / $2.5347 | Buy Now | |
DISTI #
2-1827875-5
|
Avnet Abacus | AMP2-1827875-5 (Alt: 2-1827875-5) RoHS: Compliant Min Qty: 1500 Package Multiple: 30 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1827875-5
2-1827875-5 CAD Models
2-1827875-5 Part Data Attributes:
|
2-1827875-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1827875-5
TE Connectivity
(2-1827875-5) DYNAMIC 1200D HDR ASSY V 10PY BLACK GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |