-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 140ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1307
|
Newark | Thin Film Resistors-Smd Rn 0402 140R 0.1% 10Ppm |Amp Te Connectivity 2-1879126-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.5660 | Buy Now |
DISTI #
2266-2-1879126-9-ND
|
DigiKey | 2-1879126-9 Min Qty: 1000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4700 | Buy Now |
DISTI #
2-1879126-9
|
Avnet Americas | SMD Chip Resistor, 140 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 2-1879126-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3696 / $0.4173 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.3730 | Buy Now |
DISTI #
AMP2-1879126-9
|
Heilind Electronics | RN 0402 140R 0.1% 10PPM 1K RL | Americas - 0 in Stock |
|
$0.4214 / $0.4585 | Buy Now |
|
Onlinecomponents.com | RN 0402 140R 0.1% 10PPM 1K RL RoHS: Compliant |
1000 Partner Stock |
|
$0.3363 / $0.4612 | Buy Now |
DISTI #
16326973
|
Verical | Res Thin Film 0402 140 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.4400 | Buy Now |
DISTI #
AMP2-1879126-9
|
Interstate Connecting Components | RN 0402 140R 0.1% 10PPM 1K RL | 0 |
|
$0.4214 / $0.4585 | Buy Now |
DISTI #
TE Connectivity 2-1879126-9
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 1000 |
|
Buy Now | |
DISTI #
2-1879126-9
|
Avnet Abacus | SMD Chip Resistor, 140 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 2-1879126-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1879126-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879126-9
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 140ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |