Part Details for 2-1879132-3 by TE Connectivity
Overview of 2-1879132-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for 2-1879132-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5528
|
Newark | Thin Film Resistors-Smd Rn 0402 1%5K4 0.1% 10Ppm |Amp Te Connectivity 2-1879132-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.5110 | Buy Now |
DISTI #
2-1879132-3
|
Avnet Americas | Res High Precision Thin Film 0402 15.4k Ohm 0.1% 1/16W ±10ppm/°C Molded Paper T/R (Alt: 2-1879132-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3696 / $0.4173 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3540 | Buy Now |
DISTI #
AMP2-1879132-3
|
Heilind Electronics | RN 0402 15K4 0.1% 10PPM 1K RL | Americas - 0 in Stock |
|
$0.4214 / $0.4585 | Buy Now |
|
Onlinecomponents.com | RN 0402 15K4 0.1% 10PPM 1K RL RoHS: Compliant |
2000 Partner Stock |
|
$0.3363 / $0.4612 | Buy Now |
DISTI #
44980176
|
Verical | Res Thin Film 0402 15.4K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.3900 | Buy Now |
DISTI #
AMP2-1879132-3
|
Interstate Connecting Components | RN 0402 15K4 0.1% 10PPM 1K RL | 0 |
|
$0.4214 / $0.4585 | Buy Now |
DISTI #
TE Connectivity 2-1879132-3
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 2000 |
|
Buy Now | |
|
Master Electronics | RN 0402 15K4 0.1% 10PPM 1K RL RoHS: Compliant |
2000 Partner Stock |
|
$0.3363 / $0.4612 | Buy Now |
Part Details for 2-1879132-3
2-1879132-3 CAD Models
2-1879132-3 Part Data Attributes
|
2-1879132-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879132-3
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% |