Part Details for 2-1879318-3 by TE Connectivity
Overview of 2-1879318-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 2-1879318-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1879318-3
|
Avnet Americas | 16mm Rotary Encoder Vertical 20mm Flatted Shaft 3-Pin - Tape and Reel (Alt: 2-1879318-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9067 / $2.1528 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.9300 | Buy Now |
DISTI #
AMP2-1879318-3
|
Heilind Electronics | DP16 VER 24P 24DET 20F M9*7MM | Americas - 0 in Stock |
|
$2.2613 / $2.2951 | Buy Now |
|
Onlinecomponents.com | DP16 VER 24P 24DET 20F M9*7MM RoHS: Compliant | 0 |
|
$1.9100 / $4.0000 | Buy Now |
DISTI #
AMP2-1879318-3
|
Interstate Connecting Components | DP16 VER 24P 24DET 20F M9*7MM | 0 |
|
$2.2613 / $2.2951 | Buy Now |
DISTI #
2-1879318-3
|
Avnet Abacus | 16mm Rotary Encoder Vertical 20mm Flatted Shaft 3-Pin (Alt: 2-1879318-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP16 VER 24P 24DET 20F M9*7MM RoHS: Compliant | 0 |
|
$1.9100 / $4.0000 | Buy Now |
Part Details for 2-1879318-3
2-1879318-3 CAD Models
2-1879318-3 Part Data Attributes
|
2-1879318-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1879318-3
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 17.3mm x 16mm x 6.5mm | |
Resistor Type | POTENTIOMETER |