Part Details for 2-1932680-0 by TE Connectivity
Overview of 2-1932680-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1932680-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6574
|
Newark | Vlp Ddr3 Dimm 240Pos. 1.0Pitch |Amp Te Connectivity 2-1932680-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $3.4100 | Buy Now |
|
Onlinecomponents.com | SOCKET ASSEMBLY VLP DDR-III, T/H, 240P RoHS: Compliant |
95 Partner Stock |
|
$2.3400 / $3.1600 | Buy Now |
DISTI #
TE Connectivity 2-1932680-0
|
PEI Genesis | Card Edge Connector, 240 Con | 95 |
|
Buy Now | |
|
Master Electronics | SOCKET ASSEMBLY VLP DDR-III, T/H, 240P RoHS: Compliant |
95 Partner Stock |
|
$2.3400 / $3.1600 | Buy Now |
Part Details for 2-1932680-0
2-1932680-0 CAD Models
2-1932680-0 Part Data Attributes:
|
2-1932680-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1932680-0
TE Connectivity
SINGLE PART CARD EDGE CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.276 inch | |
Body Length | 5.551 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.016 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 |
Alternate Parts for 2-1932680-0
This table gives cross-reference parts and alternative options found for 2-1932680-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1932680-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1932680-1 | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator | TE Connectivity | 2-1932680-0 vs 1-1932680-1 |