-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1969543-4) ASSY, HDR, VERT, BOSSED, DUAL ROW, EP2.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1379
|
Newark | Assy, Hdr, Vert, Bossed, Dual Row, Ep2.5 |Amp Te Connectivity 2-1969543-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4272 |
|
$1.4500 / $1.8300 | Buy Now |
DISTI #
98X3067
|
Newark | Assy, Hdr, Vert, Bossed, Dual Row, Ep2.5 |Te Connectivity 2-1969543-4 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8370 / $0.9530 | Buy Now |
DISTI #
2266-2-1969543-4-ND
|
DigiKey | CONN HEADER VERT 24POS 2.5MM Min Qty: 80 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
4272 In Stock |
|
$0.8600 / $0.9300 | Buy Now |
DISTI #
A119481-ND
|
DigiKey | CONN HEADER VERT 24POS 2.5MM Min Qty: 80 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9003 | Buy Now |
DISTI #
2-1969543-4
|
Avnet Americas | ASSY, HDR, VERT, BOSSED, DUAL ROW, EP2.5 (Alt: 2-1969543-4) RoHS: Compliant Min Qty: 4900 Package Multiple: 4900 | 0 |
|
$0.7571 / $0.8548 | Buy Now |
DISTI #
571-2-1969543-4
|
Mouser Electronics | Headers & Wire Housings ASSY HDR VERT BOSSED DUAL ROW, EP2.5 RoHS: Compliant | 3577 |
|
$0.8730 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Container: Box | 0Box |
|
$0.7190 | Buy Now |
DISTI #
AMP2-1969543-4
|
Heilind Electronics | ASSY, HDR, VERT, BOSSED, DUAL | Americas - 0 in Stock |
|
$0.7910 / $0.8028 | Buy Now |
|
Onlinecomponents.com | ASSY, HDR, VERT, BOSSED, DUAL ROW, EP2.5 RoHS: Compliant |
4272 Partner Stock |
|
$0.8160 / $1.0600 | Buy Now |
DISTI #
21302487
|
Verical | Conn Shrouded Header HDR 24 POS 2.5mm Solder ST Thru-Hole Box Min Qty: 72 Package Multiple: 1 | Americas - 4272 |
|
$0.8100 / $0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1969543-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1969543-4
TE Connectivity
(2-1969543-4) ASSY, HDR, VERT, BOSSED, DUAL ROW, EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.4 inch | |
Body Depth | 0.386 inch | |
Body Length | 1.295 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 5u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |