Part Details for 2-1969594-4 by TE Connectivity
Overview of 2-1969594-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2-1969594-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X3110
|
Newark | Hsg, rec, panel Mount, dualrow, ep2.5 Rohs Compliant: Yes |Te Connectivity 2-1969594-4 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 | Buy Now |
DISTI #
36AC1382
|
Newark | Hsg, rec, panel Mount, dualrow, ep2.5 |Amp Te Connectivity 2-1969594-4 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 | Buy Now |
DISTI #
A119445-ND
|
DigiKey | CONN RCPT HSG 24POS 2.50MM Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2329 | Buy Now |
DISTI #
2-1969594-4
|
Avnet Americas | HSG,REC,PANEL MOUNT,DUALROW,EP2.5 - Bag (Alt: 2-1969594-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0 |
|
$0.2348 / $0.2572 | Buy Now |
DISTI #
571-2-1969594-4
|
Mouser Electronics | Headers & Wire Housings HSG,REC,PANEL MOUNT DUALROW,EP2.5 RoHS: Compliant | 0 |
|
$0.2320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.2200 | Buy Now |
DISTI #
AMP2-1969594-4
|
Heilind Electronics | HSG,REC,PANEL MOUNT,DUALROW,EP | Americas - 0 in Stock |
|
$0.2124 / $0.2450 | Buy Now |
|
Onlinecomponents.com | EP 2.5 DUAL ROW, RECEPTACLE HSG WIRE TO WIRE, PANEL MOUNT RoHS: Compliant | 0 |
|
$0.2313 / $0.4845 | Buy Now |
DISTI #
AMP2-1969594-4
|
Interstate Connecting Components | HSG,REC,PANEL MOUNT,DUALROW,EP | 0 |
|
$0.2124 / $0.2450 | Buy Now |
DISTI #
TE Connectivity 2-1969594-4
|
PEI Genesis | Board Connector | 0 |
|
Buy Now |
Part Details for 2-1969594-4
2-1969594-4 CAD Models
2-1969594-4 Part Data Attributes:
|
2-1969594-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1969594-4
TE Connectivity
(2-1969594-4) HSG,REC,PANEL MOUNT,DUALROW,EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |