-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1971032-3-ND
|
DigiKey | CONN HEADER VERT 3POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5056 In Stock |
|
$0.1756 / $0.3800 | Buy Now |
DISTI #
2-1971032-3
|
Avnet Americas | 3POS HEADER ASSEMBLY FOR GIC 2.0 EV - Tape and Reel (Alt: 2-1971032-3) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Container: Reel | 0 |
|
$0.1770 / $0.1939 | Buy Now |
DISTI #
571-2-1971032-3
|
Mouser Electronics | Headers & Wire Housings 3POS HEADER ASSY FOR GIC 2.0 EV | 0 |
|
$0.1860 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Container: Box | 0Box |
|
$0.1653 | Buy Now |
DISTI #
AMP2-1971032-3
|
Heilind Electronics | 3POS HEADER ASSEMBLY FOR GIC 2 | Americas - 0 in Stock |
|
$0.1694 / $0.1875 | Buy Now |
|
Onlinecomponents.com | 3POS HEADER ASSEMBLY FOR GIC 2.0 EV RoHS: Compliant | 0 |
|
$0.1928 / $0.2810 | Buy Now |
DISTI #
2-1971032-3
|
Avnet Americas | 3POS HEADER ASSEMBLY FOR GIC 2.0 EV - Tape and Reel (Alt: 2-1971032-3) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Container: Reel | 0 |
|
$0.1770 / $0.1939 | Buy Now |
DISTI #
2-1971032-3
|
Avnet Americas | 3POS HEADER ASSEMBLY FOR GIC 2.0 EV - Tape and Reel (Alt: 2-1971032-3) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Container: Reel | 0 |
|
$0.1770 / $0.1939 | Buy Now |
DISTI #
AMP2-1971032-3
|
Interstate Connecting Components | 3POS HEADER ASSEMBLY FOR GIC 2 | 0 |
|
$0.1694 / $0.1875 | Buy Now |
|
Master Electronics | 3POS HEADER ASSEMBLY FOR GIC 2.0 EV RoHS: Compliant | 0 |
|
$0.1928 / $0.2810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1971032-3
TE Connectivity
Buy Now
|
Compare Parts:
2-1971032-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |