-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1392
|
Newark | 8Pos Header Assembly For Gic 2.0 Ev |Amp Te Connectivity 2-1971032-8 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7320 | Buy Now |
DISTI #
2-1971032-8-ND
|
DigiKey | CONN HEADER VERT 8POS 2MM Min Qty: 3200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4579 | Buy Now |
DISTI #
2-1971032-8
|
Avnet Americas | 8POS HEADER ASSEMBLY FOR GIC 2.0 EV - Tape and Reel (Alt: 2-1971032-8) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Reel | 0 |
|
$0.4134 / $0.4667 | Buy Now |
DISTI #
571-2-1971032-8
|
Mouser Electronics | Headers & Wire Housings 8POS HEADER ASSY FOR GIC 2.0 EV RoHS: Compliant | 0 |
|
$0.4590 / $0.4690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Box | 0Box |
|
$0.3930 | Buy Now |
DISTI #
AMP2-1971032-8
|
Heilind Electronics | 8POS HEADER ASSEMBLY FOR GIC 2 | Americas - 0 in Stock |
|
$0.3844 / $0.4450 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (3 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole RoHS: Compliant | 0 |
|
$0.4138 / $0.8668 | Buy Now |
DISTI #
2-1971032-8
|
Avnet Americas | 8POS HEADER ASSEMBLY FOR GIC 2.0 EV - Tape and Reel (Alt: 2-1971032-8) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Reel | 0 |
|
$0.4134 / $0.4667 | Buy Now |
DISTI #
2-1971032-8
|
Avnet Americas | 8POS HEADER ASSEMBLY FOR GIC 2.0 EV - Tape and Reel (Alt: 2-1971032-8) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Reel | 0 |
|
$0.4134 / $0.4667 | Buy Now |
DISTI #
AMP2-1971032-8
|
Interstate Connecting Components | 8POS HEADER ASSEMBLY FOR GIC 2 | 0 |
|
$0.3844 / $0.4450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1971032-8
TE Connectivity
Buy Now
|
Compare Parts:
2-1971032-8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |