-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1971798-2) NEW GI CONN2.5 HDR ASMBLY 2P BLU D1.0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5597
|
Newark | Headers&wire Housings Gi Conn 2.5 Hdr 2P Blue |Amp Te Connectivity 2-1971798-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.1300 / $0.2600 | Buy Now |
DISTI #
98X3147
|
Newark | New Gi Conn2.5 Hdr Asmbly 2P Blu D1.0 |Te Connectivity 2-1971798-2 Min Qty: 19200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 | Buy Now |
DISTI #
A116626-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2196 In Stock |
|
$0.1057 / $0.2500 | Buy Now |
DISTI #
2-1971798-2
|
Avnet Americas | NEW GI CONN2.5 HDR ASMBLY 2P BLU D1.0 - Bag (Alt: 2-1971798-2) RoHS: Compliant Min Qty: 19200 Package Multiple: 9600 Lead time: 16 Weeks, 6 Days Container: Bag | 0 |
|
$0.0867 | Buy Now |
DISTI #
571-2-1971798-2
|
Mouser Electronics | Headers & Wire Housings GI CONN 2.5 HDR 2P BLUE RoHS: Compliant | 16432 |
|
$0.0850 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19200 Package Multiple: 9600 Container: Bag | 0Bag |
|
$0.0770 | Buy Now |
DISTI #
AMP2-1971798-2
|
Heilind Electronics | NEW GI CONN2.5 HDR ASMBLY 2P BLU D1.0 | Americas - 0 in Stock |
|
$0.0891 / $0.0977 | Buy Now |
|
Onlinecomponents.com | NEW GI CONN2.5 HDR ASMBLY 2P BLU D1.0 RoHS: Compliant |
60 Partner Stock |
|
$0.0842 / $0.1173 | Buy Now |
DISTI #
AMP2-1971798-2
|
Interstate Connecting Components | NEW GI CONN2.5 HDR ASMBLY 2P BLU D1.0 | 0 |
|
$0.0891 / $0.0977 | Buy Now |
DISTI #
2-1971798-2
|
Avnet Abacus | (Alt: 2-1971798-2) RoHS: Compliant Min Qty: 19200 Package Multiple: 19200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1971798-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1971798-2
TE Connectivity
(2-1971798-2) NEW GI CONN2.5 HDR ASMBLY 2P BLU D1.0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.29 inch | |
Body Depth | 0.34 inch | |
Body Length | 0.29 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1971798-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1971798-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1971800-4 | PCB Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Yellow Insulator | TE Connectivity | 2-1971798-2 vs 2-1971800-4 |
2-1971798-3 | (2-1971798-3) NEW GI CONN2.5 HDR ASMBLY 2P RED D1.0 | TE Connectivity | 2-1971798-2 vs 2-1971798-3 |
2-1971800-2 | PCB Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator | TE Connectivity | 2-1971798-2 vs 2-1971800-2 |
2-1971798-4 | PCB Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Yellow Insulator | TE Connectivity | 2-1971798-2 vs 2-1971798-4 |