-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Latch, Blue Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7548
|
Newark | Conn Housing, Header, 4Pos, 2Row, 3.3Mm, Pitch Spacing:3.3Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Grace Inertia Series, Contact Termination Type:Crimp, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Te Connectivity 2-1971905-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.2320 | Buy Now |
DISTI #
98X3168
|
Newark | Plug Housing 4Pos, keying-B, new Gic3.3 |Te Connectivity 2-1971905-2 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1930 | Buy Now |
DISTI #
A115839-ND
|
DigiKey | CONN PLUG HSG 4POS 3.30MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17851 In Stock |
|
$0.1003 / $0.2300 | Buy Now |
DISTI #
2-1971905-2
|
Avnet Americas | PLUG HOUSING 4POS,KEYING-B,NEW GIC3.3 - Bag (Alt: 2-1971905-2) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Bag | 0 |
|
$0.1019 | Buy Now |
DISTI #
571-2-1971905-2
|
Mouser Electronics | Headers & Wire Housings GI CONN 3.3 PLUG HSG 4P RoHS: Compliant | 21318 |
|
$0.0970 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.0905 | Buy Now |
DISTI #
AMP2-1971905-2
|
Heilind Electronics | PLUG HOUSING GIC3.3 4POS,KEYING-B,NEW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG HOUSING 4POS,KEYING-B,NEW GIC3.3 RoHS: Compliant |
103500 Partner Stock |
|
$0.0914 / $0.1182 | Buy Now |
DISTI #
67037037
|
Verical | Conn Housing PL 4 POS 3.3mm Crimp ST Cable Mount Blue Bag RoHS: Compliant Min Qty: 569 Package Multiple: 1 | Americas - 90000 |
|
$0.1030 / $0.1100 | Buy Now |
DISTI #
69744248
|
Verical | Conn Housing PL 4 POS 3.3mm Crimp ST Cable Mount Blue Bag RoHS: Compliant Min Qty: 569 Package Multiple: 1 | Americas - 13500 |
|
$0.1030 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1971905-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1971905-2
TE Connectivity
PCB Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Latch, Blue Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.488 inch | |
Body Depth | 0.488 inch | |
Body Length | 0.354 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Arrangement | S6P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Row Spacing | 0.205 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |