Part Details for 2-2013289-1 (ALTERNATE: 2-2013289-1) by TE Connectivity
Overview of 2-2013289-1 (ALTERNATE: 2-2013289-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2013289-1 (ALTERNATE: 2-2013289-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70285381
|
RS | DDR3 DIMM Sockets 204 Position Right Angle 1.5 V | TE Connectivity 2-2013289-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$4.5800 / $6.3600 | Buy Now |