-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-2013297-1) EMBOSS TAPE DDR3 204P 8H STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R0126
|
Newark | Emboss Tape Ddr3 204P 8H Std |Te Connectivity 2-2013297-1 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 | Buy Now |
DISTI #
17-2-2013297-1CT-ND
|
DigiKey | CONN SKT SODIMM 204POS SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8172 In Stock |
|
$3.9467 / $6.0600 | Buy Now |
DISTI #
73775221
|
RS | EMBOSS TAPE DDR3 204P 8H STD, SO DIMM Sockets | TE Connectivity 2-2013297-1 Min Qty: 9000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3520 | RFQ |
|
Future Electronics | 204 Position SODIMM DDR3 SDRAM Socket Surface Mount, 25° Angle RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 150 Container: Reel | 0Reel |
|
$3.5900 / $3.8300 | Buy Now |
DISTI #
AMP2-2013297-1
|
Heilind Electronics | EMBOSS TAPE DDR3 204P 8H STD | Americas - 0 in Stock |
|
$4.0470 | Buy Now |
DISTI #
AMP2-2013297-1
|
Interstate Connecting Components | EMBOSS TAPE DDR3 204P 8H STD | 0 |
|
$4.0470 | Buy Now |
DISTI #
2-2013297-1
|
Avnet Abacus | Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 2-2013297-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 150 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2-2013297-1
|
Avnet Abacus | Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 2-2013297-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2-2013297-1
|
Avnet Asia | Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD Embossed T/R (Alt: 2-2013297-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 300 Lead time: 10 Weeks, 5 Days | 0 |
|
$3.3631 / $3.7894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2013297-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2013297-1
TE Connectivity
(2-2013297-1) EMBOSS TAPE DDR3 204P 8H STD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.322 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 204 | |
UL Flammability Code | 94V-0 |