-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-2013310-1) EMBOSS TAPE DDR3 204P 9.2H STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X3211
|
Newark | Connector, Ddr3 Sodimm, Cam-In, 204Pos, Memory/Card Type:Ddr3 Sodimm Socket, Insert & Eject Mechanism:Cam-In Locking, No. Of Contacts:204Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Flash Plated Contacts Rohs Compliant: Yes |Te Connectivity 2-2013310-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 298 |
|
$2.6200 | Buy Now |
DISTI #
95Y9663
|
Newark | Dimm Connectors Emboss Tape Ddr3 204P 9.2H Std |Amp Te Connectivity 2-2013310-1 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $3.4400 | Buy Now |
DISTI #
A111121CT-ND
|
DigiKey | CONN SKT SODIMM 204POS SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5132 In Stock |
|
$3.1928 / $4.9000 | Buy Now |
DISTI #
2-2013310-1
|
Avnet Americas | Conn SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 2-2013310-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 2 Days Container: Reel | 8400 |
|
$2.6269 / $3.1612 | Buy Now |
DISTI #
2-2013310-1
|
Avnet Americas | Conn SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 2-2013310-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 300 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
$2.8050 / $3.0721 | Buy Now |
DISTI #
98X3211
|
Avnet Americas | Conn SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Embossed T/R - Bulk (Alt: 98X3211) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 298 Partner Stock |
|
$4.3600 / $5.0400 | Buy Now |
DISTI #
571-2-2013310-1
|
Mouser Electronics | DIMM Connectors EMBOSS TAPE DDR3 204P 9.2H STD RoHS: Compliant | 9316 |
|
$3.1900 / $5.6000 | Buy Now |
DISTI #
V36:1790_07465589
|
Arrow Electronics | Conn SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD T/R RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 1 Weeks Date Code: 2208 | Americas - 5850 |
|
$2.6460 | Buy Now |
DISTI #
E02:0323_02025146
|
Arrow Electronics | Conn SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD T/R RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks Date Code: 2346 | Europe - 4200 |
|
$3.0422 / $3.6396 | Buy Now |
DISTI #
V72:2272_07465589
|
Arrow Electronics | Conn SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2208 Container: Cut Strips | Americas - 7 |
|
$2.8550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2013310-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2013310-1
TE Connectivity
(2-2013310-1) EMBOSS TAPE DDR3 204P 9.2H STD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.362 inch | |
Body Depth | 0.382 inch | |
Body Length | 2.795 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mating Contact Row Spacing | 0.322 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 204 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-2013310-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-2013310-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2013310-2 | Card Edge Connector, 204 Contact(s), 2 Row(s), Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator | TE Connectivity | 2-2013310-1 vs 2013310-2 |