Part Details for 2-201692-0 by TE Connectivity
Overview of 2-201692-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-201692-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-201692-0
|
Avnet Americas | Conn Housing PL 104 POS 3.81mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 2-201692-0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-201692-0
|
Avnet Americas | Conn Housing PL 104 POS 3.81mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 2-201692-0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-201692-0
|
Avnet Americas | Conn Housing PL 104 POS 3.81mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 2-201692-0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 2-201692-0
2-201692-0 CAD Models
2-201692-0 Part Data Attributes
|
2-201692-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-201692-0
TE Connectivity
104 CONTACT(S), MULTIWAY RACK AND PANEL CONN, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | PHENOLIC | |
Total Number of Contacts | 104 |