Part Details for 2-2083074-1 by TE Connectivity
Overview of 2-2083074-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2-2083074-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2083074-1
|
Avnet Americas | Cable Assembly SVT 0.6m 18AWG 2 POS Power PL Tube - Bulk (Alt: 2-2083074-1) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Cable Assembly SVT 0.6m 18AWG 2 POS Power PL Tube RoHS: Compliant |
100 In Stock |
|
$1.9900 / $4.3800 | Buy Now |
DISTI #
66427890
|
Verical | Cable assy Nector S female to RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1310 | Americas - 100 |
|
$5.8013 | Buy Now |
DISTI #
TE Connectivity 2-2083074-1
|
PEI Genesis | Interconnection Device | 0 |
|
Buy Now | |
DISTI #
2-2083074-1
|
Avnet Abacus | (Alt: 2-2083074-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly SVT 0.6m 18AWG 2 POS Power PL Tube RoHS: Compliant |
100 In Stock |
|
$1.9900 / $4.3800 | Buy Now |