-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SDM,24P PLUG ASY,LHL,KEY A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1404
|
Newark | Sdm,24P Plug Asy,lhl,key A |Amp Te Connectivity 2-2098923-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2986 |
|
$3.3900 / $5.1600 | Buy Now |
DISTI #
2266-2-2098923-1-ND
|
DigiKey | SDM,24P PLUG ASY,LHL,KEY A Min Qty: 20 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
2986 In Stock |
|
$4.0400 / $4.2700 | Buy Now |
|
Onlinecomponents.com | SDM,24P PLUG ASY,LHL,KEY A |
2986 Partner Stock |
|
$4.8500 / $17.4700 | Buy Now |
DISTI #
65691630
|
Verical | Conn Housing RCP 24 POS 2.54mm Crimp ST Cable Mount Yellow Package Min Qty: 16 Package Multiple: 1 | Americas - 2986 |
|
$3.7900 / $4.0000 | Buy Now |
DISTI #
TE Connectivity 2-2098923-1
|
PEI Genesis | Rack and Panel Connector | 2986 |
|
Buy Now | |
DISTI #
2969930
|
Farnell | AUTOMOTIVE HOUSING, PLUG, 24POS, PA 6.6 RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 2400 |
|
$8.6917 | Buy Now |
|
Master Electronics | SDM,24P PLUG ASY,LHL,KEY A |
2986 Partner Stock |
|
$4.8500 / $17.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2098923-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2098923-1
TE Connectivity
SDM,24P PLUG ASY,LHL,KEY A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.9 inch | |
Body Depth | 1.55 inch | |
Body Length | 1.99 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.54 mm |