-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RIGHT SIDE LGA3647-0 SOCKET-P0 FOR ODM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH0432
|
Newark | Lga Socket, 3647Pos, No. Of Contacts:3647Contacts, Connector Type:Lga Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-2129710-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$37.8400 / $37.8500 | Buy Now |
DISTI #
A124405-ND
|
DigiKey | CONN SOCKET LGA 3647POS GOLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1174 In Stock |
|
$25.9902 / $36.6600 | Buy Now |
DISTI #
2-2129710-6
|
Avnet Americas | Conn LGA Socket SKT 3647 POS 0.99mm Solder ST SMD Tray - Trays (Alt: 2-2129710-6) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 48 |
|
RFQ | |
DISTI #
71AH0432
|
Avnet Americas | Conn LGA Socket SKT 3647 POS 0.99mm Solder ST SMD Tray - Bulk (Alt: 71AH0432) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 68 Partner Stock |
|
$32.8700 / $38.9100 | Buy Now |
DISTI #
571-2-2129710-6
|
Mouser Electronics | IC & Component Sockets RIGHT SIDE LGA3647-0 SOCKET-P0 FOR ODM RoHS: Compliant | 0 |
|
$27.4400 / $35.8600 | Order Now |
|
Future Electronics | CONN SOCKET LGA 3647POS GOLD RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tray | 168Tray |
|
$17.7900 / $18.2400 | Buy Now |
|
Future Electronics | CONN SOCKET LGA 3647POS GOLD RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Tray | 0Tray |
|
$26.5800 | Buy Now |
DISTI #
AMP2-2129710-6
|
Heilind Electronics | Americas - 108 in Stock |
|
$28.2407 / $28.6623 | Buy Now | |
|
Onlinecomponents.com | Conn LGA Socket SKT 1823 POS Solder Pot ST SMD Tray RoHS: Compliant |
5196 In Stock |
|
$20.3300 / $31.5900 | Buy Now |
DISTI #
2-2129710-6
|
TTI | IC & Component Sockets RIGHT SIDE LGA3647-0 SOCKET-P0 FOR ODM Min Qty: 168 Package Multiple: 168 Container: Tray | Americas - 0 |
|
$23.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2129710-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2129710-6
TE Connectivity
RIGHT SIDE LGA3647-0 SOCKET-P0 FOR ODM
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 2.44 inch | |
Body Depth | 0.305 inch | |
Body Length | 3.228 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Current Rating | 0.5 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | LGA3647 | |
Housing Material | POLYETHYLENE | |
Mating Contact Pitch | 0.039 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 1823 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.03897637795275591 mm | |
Terminal Pitch | 1.717 mm | |
Termination Type | SURFACE MOUNT |