-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2POS, MIXED,HEADER ASSY,CODA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2141272-1-ND
|
DigiKey | 2POS, MIXED,HEADER ASSY,CODA Min Qty: 40 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1333 | Buy Now |
DISTI #
2-2141272-1
|
Avnet Americas | Connector Shrouded Header 2 Position 9.4mm Press Fit Straight Through Hole Carton - Bulk (Alt: 2-2141272-1) Min Qty: 40 Package Multiple: 40 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6285 / $17.6037 | Buy Now |
DISTI #
AMP2-2141272-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$18.2309 / $19.0724 | Buy Now | |
|
Onlinecomponents.com | Header - Vertical - Wire-to-Panel / Wire-to-Board - 2 Position - 9.4mm (.37 in) Centerline - Shrouded - Silver - PCB Mount - Through Hole - Press-Fit. |
685 In Stock |
|
$18.9000 / $32.4300 | Buy Now |
DISTI #
AMP2-2141272-1
|
Interstate Connecting Components | 0 |
|
$18.2309 / $19.0724 | Buy Now | |
|
Master Electronics | Header - Vertical - Wire-to-Panel / Wire-to-Board - 2 Position - 9.4mm (.37 in) Centerline - Shrouded - Silver - PCB Mount - Through Hole - Press-Fit. |
685 In Stock |
|
$18.9000 / $32.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2141272-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2141272-1
TE Connectivity
2POS, MIXED,HEADER ASSY,CODA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.968 inch | |
Body Length | 1.968 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 54A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 54 A | |
Rated Voltage | 850 V | |
Terminal Pitch | 9.4 mm | |
Termination Type | PRESS FIT |