-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28P HV100 REC CON. TE, 7.0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-215297-8-ND
|
DigiKey | 28P HV100 REC CON. TE, 7.0MM Min Qty: 24 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7083 | Buy Now |
DISTI #
2-215297-8
|
Avnet Americas | 28P HV100 REC CON. TE, 7.0MM - Trays (Alt: 2-215297-8) Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$2.4757 / $2.9792 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 24 Container: Tray | 0Tray |
|
$2.4700 | Buy Now |
DISTI #
AMP2-215297-8
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 28P HV100 REC CON. TE, 7.0MM RoHS: Compliant | 0 |
|
$1.9600 / $3.5700 | Buy Now |
DISTI #
2-215297-8
|
Avnet Americas | 28P HV100 REC CON. TE, 7.0MM - Trays (Alt: 2-215297-8) Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$2.4757 / $2.9792 | Buy Now |
DISTI #
AMP2-215297-8
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | 28P HV100 REC CON. TE, 7.0MM RoHS: Compliant | 0 |
|
$1.9600 / $3.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-215297-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-215297-8
TE Connectivity
28P HV100 REC CON. TE, 7.0MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.099 inch | |
Body Depth | 0.276 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |