Part Details for 2-2172093-2 by TE Connectivity
Overview of 2-2172093-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2-2172093-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A121977-ND
|
DigiKey | CONN PLUG MALE 3POS GOLD SOLDER Min Qty: 1 Lead time: 44 Weeks Container: Tray |
84 In Stock |
|
$27.8124 / $39.2300 | Buy Now |
DISTI #
2-2172093-2
|
Avnet Americas | M8.MALE.PNLREAR.3POS.RA.PCBSTND.SHLD - Bulk (Alt: 2-2172093-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 5 Days Container: Bulk | 0 |
|
$24.2490 / $29.1810 | Buy Now |
DISTI #
571-2-2172093-2
|
Mouser Electronics | Circular Metric Connectors M8 MALE PNLREAR 3POS RA PCBSTND SHLD RoHS: Compliant | 71 |
|
$26.1700 / $36.6400 | Buy Now |
DISTI #
72008922
|
RS | Connector, M8.Male.Panelrear.3Pos.Ra.PCBstnd.Shld | TE Connectivity 2-2172093-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2400 / $31.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$24.1800 | Buy Now |
DISTI #
AMP2-2172093-2
|
Heilind Electronics | M8.MALE.PNLREAR.3POS.RA.PCBSTN | Americas - 0 in Stock |
|
$19.7941 / $20.4926 | Buy Now |
|
Onlinecomponents.com | Conn M8 Circular M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$26.1000 / $36.1700 | Buy Now |
DISTI #
2-2172093-2
|
TTI | Circular Metric Connectors M8 MALE PNLREAR 3POS RA PCBSTND SHLD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 20 Container: Tray | Americas - 0 |
|
$25.4500 | Buy Now |
DISTI #
2-2172093-2
|
Avnet Americas | M8.MALE.PNLREAR.3POS.RA.PCBSTND.SHLD - Bulk (Alt: 2-2172093-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 5 Days Container: Bulk | 0 |
|
$24.2490 / $29.1810 | Buy Now |
DISTI #
2-2172093-2
|
Avnet Americas | M8.MALE.PNLREAR.3POS.RA.PCBSTND.SHLD - Bulk (Alt: 2-2172093-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 5 Days Container: Bulk | 0 |
|
$24.2490 / $29.1810 | Buy Now |
Part Details for 2-2172093-2
2-2172093-2 CAD Models
2-2172093-2 Part Data Attributes
|
2-2172093-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2172093-2
TE Connectivity
Circular Connector, 3 Contact(s), Zinc Alloy, Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 41 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 0.852 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |