-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 120 OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176070-7
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176070-7) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
DISTI #
279-2-2176070-7
|
Mouser Electronics | Thick Film Resistors - SMD 3521 120R 1% 2W RoHS: Compliant | 13193 |
|
$0.1600 / $0.5500 | Buy Now |
|
Future Electronics | 3521 Series 120 Ohm ±1 % 2 W ±100ppm/°C Surface Mount Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1580 / $0.1650 | Buy Now |
DISTI #
AMP2-2176070-7
|
Heilind Electronics | 3521120RFT 3521 120R 1% 2W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3521 120R 1% 2W RoHS: Compliant |
14607 In Stock |
|
$0.1622 / $0.1856 | Buy Now |
DISTI #
3521120RFT
|
TTI | Thick Film Resistors - SMD 120 OHM 1% 2W pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1630 / $0.1670 | Buy Now |
DISTI #
AMP2-2176070-7
|
Interstate Connecting Components | 3521120RFT 3521 120R 1% 2W | 0 |
|
Buy Now | |
DISTI #
2-2176070-7
|
Avnet Abacus | SMD Chip Resistor, 120 Ohm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 2-2176070-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-2176070-7
|
Avnet Abacus | SMD Chip Resistor, 120 Ohm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 2-2176070-7) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3521 120R 1% 2W RoHS: Compliant |
14607 In Stock |
|
$0.1622 / $0.1856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2176070-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176070-7
TE Connectivity
RES SMD 120 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | not_compliant | |
Reach Compliance Code | active | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity |