Part Details for 2-2176088-6 by TE Connectivity
Overview of 2-2176088-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2-2176088-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A110122CT-ND
|
DigiKey | RES SMD 1.4K OHM 0.1% 1/6W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1985 In Stock |
|
$0.1275 / $0.4500 | Buy Now |
DISTI #
2-2176088-6
|
Avnet Americas | SMD Chip Resistor, 1.4 kOhm, ± 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 2-2176088-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1231 | Buy Now |
DISTI #
AMP2-2176088-6
|
Heilind Electronics | RP 1J 0.166W 1K4 0.1% 25PPM 1K | Americas - 0 in Stock |
|
$0.1335 / $0.1685 | Buy Now |
|
Onlinecomponents.com | RP 1J 0.166W 1K4 0.1% 25PPM 1K RL RoHS: Compliant |
6000 In Stock |
|
$0.1308 / $0.1688 | Buy Now |
DISTI #
2-2176088-6
|
Avnet Americas | SMD Chip Resistor, 1.4 kOhm, ± 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 2-2176088-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
DISTI #
2-2176088-6
|
Avnet Americas | SMD Chip Resistor, 1.4 kOhm, ± 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 2-2176088-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
DISTI #
AMP2-2176088-6
|
Interstate Connecting Components | RP 1J 0.166W 1K4 0.1% 25PPM 1K | 0 |
|
$0.1335 / $0.1685 | Buy Now |
DISTI #
TE Connectivity 2-2176088-6
|
PEI Genesis | Fixed Resistor Thin Film 0.1 | 5000 |
|
Buy Now | |
DISTI #
2-2176088-6
|
Avnet Abacus | SMD Chip Resistor, 1.4 kOhm, � 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision (Alt: 2-2176088-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-2176088-6
2-2176088-6 CAD Models
2-2176088-6 Part Data Attributes
|
2-2176088-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176088-6
TE Connectivity
RES SMD 1.4K OHM 0.1% 1/6W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.166 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.1% |