Part Details for 2-2176254-8 by TE Connectivity
Overview of 2-2176254-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2176254-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176254-8
|
Avnet Americas | CPF0603 806K 0.1% 25PPM 5K RL (Alt: 2-2176254-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0805 / $0.0881 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0799 | Buy Now |
DISTI #
AMP2-2176254-8
|
Heilind Electronics | CPF0603 806K 0.1% 25PPM 5K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CPF0603 806K 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0720 / $0.0910 | Buy Now |
DISTI #
2-2176254-8
|
Avnet Americas | CPF0603 806K 0.1% 25PPM 5K RL (Alt: 2-2176254-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0805 / $0.0881 | Buy Now |
DISTI #
2-2176254-8
|
Avnet Americas | CPF0603 806K 0.1% 25PPM 5K RL (Alt: 2-2176254-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0805 / $0.0881 | Buy Now |
DISTI #
AMP2-2176254-8
|
Interstate Connecting Components | CPF0603 806K 0.1% 25PPM 5K RL | 0 |
|
Buy Now | |
|
Master Electronics | CPF0603 806K 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0720 / $0.0910 | Buy Now |
Part Details for 2-2176254-8
2-2176254-8 CAD Models
2-2176254-8 Part Data Attributes
|
2-2176254-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176254-8
TE Connectivity
Fixed Resistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |