-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176324-4
|
Avnet Americas | SMD Chip Resistor, 8.2 MOhm, ± 5%, 3 W, 5328 [13573 Metric], Metal Glaze, High Power - Tape and Reel (Alt: 2-2176324-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
$0.4200 / $0.4742 | Buy Now |
DISTI #
73AC4510
|
Avnet Americas | SMD Chip Resistor, 8.2 MOhm, ± 5%, 3 W, 5328 [13573 Metric], Metal Glaze, High Power - Product that comes on tape, but is not reeled (Alt: 73AC4510) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 775 Partner Stock |
|
$0.6690 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4240 | Buy Now |
DISTI #
AMP2-2176324-4
|
Heilind Electronics | SMV 3W 8M2 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMV 3W 8M2 5% RoHS: Compliant | 0 |
|
$0.4036 / $0.5388 | Buy Now |
DISTI #
2-2176324-4
|
Avnet Americas | SMD Chip Resistor, 8.2 MOhm, ± 5%, 3 W, 5328 [13573 Metric], Metal Glaze, High Power - Tape and Reel (Alt: 2-2176324-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
$0.4200 / $0.4742 | Buy Now |
DISTI #
73AC4510
|
Avnet Americas | SMD Chip Resistor, 8.2 MOhm, ± 5%, 3 W, 5328 [13573 Metric], Metal Glaze, High Power - Product that comes on tape, but is not reeled (Alt: 73AC4510) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 775 Partner Stock |
|
$0.6690 / $1.2500 | Buy Now |
DISTI #
AMP2-2176324-4
|
Interstate Connecting Components | SMV 3W 8M2 5% | 0 |
|
Buy Now | |
|
Master Electronics | SMV 3W 8M2 5% RoHS: Compliant | 0 |
|
$0.4036 / $0.5388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2176324-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176324-4
TE Connectivity
Fixed Resistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 13.5mm x 7.3mm x 6.8mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |