-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 2W, 560ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176331-2
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Pulse Withstanding - Tape and Reel (Alt: 2-2176331-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 5 Days Container: Reel | 4000 |
|
$0.1061 / $0.1198 | Buy Now |
DISTI #
73AC4342
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Pulse Withstanding - Product that comes on tape, but is not reeled (Alt: 73AC4342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 7468 Partner Stock |
|
$0.1650 / $0.3540 | Buy Now |
|
Future Electronics | 560 Ohms ±1% 2W Chip Resistor 2512 (6432 Metric) Pulse Withstanding Thick Film RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1007 | Buy Now |
DISTI #
AMP2-2176331-2
|
Heilind Electronics | CRGP 2512 560R 1% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRGP 2512 560R 1% RoHS: Compliant |
4000 In Stock |
|
$0.1019 / $0.1118 | Buy Now |
DISTI #
2-2176331-2
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Pulse Withstanding - Tape and Reel (Alt: 2-2176331-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 5 Days Container: Reel | 4000 |
|
$0.1061 / $0.1198 | Buy Now |
DISTI #
73AC4342
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Pulse Withstanding - Product that comes on tape, but is not reeled (Alt: 73AC4342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 7468 Partner Stock |
|
$0.1650 / $0.3540 | Buy Now |
DISTI #
2-2176331-2
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Pulse Withstanding - Tape and Reel (Alt: 2-2176331-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 5 Days Container: Reel | 4000 |
|
$0.1061 / $0.1198 | Buy Now |
DISTI #
73AC4342
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Pulse Withstanding - Product that comes on tape, but is not reeled (Alt: 73AC4342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 7468 Partner Stock |
|
$0.1650 / $0.3540 | Buy Now |
DISTI #
AMP2-2176331-2
|
Interstate Connecting Components | CRGP 2512 560R 1% | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2176331-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176331-2
TE Connectivity
Fixed Resistor, Thick Film, 2W, 560ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |