-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-2-2176633-9-ND
|
DigiKey | SQMB10 15R (WIRE) 5% Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1200 In Stock |
|
$0.5619 / $1.5400 | Buy Now |
DISTI #
279-2-2176633-9
|
Mouser Electronics | Wirewound Resistors - Through Hole SQMB10 15R (WIRE) 5% RoHS: Compliant | 0 |
|
$0.5480 / $0.5860 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.5460 | Buy Now |
DISTI #
AMP2-2176633-9
|
Heilind Electronics | SQMB10 15R (WIRE) 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5990 / $0.8730 | Buy Now |
DISTI #
AMP2-2176633-9
|
Interstate Connecting Components | SQMB10 15R (WIRE) 5% | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5990 / $0.8730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy