Part Details for 2-2208876-5 by TE Connectivity
Overview of 2-2208876-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2208876-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6104
|
Newark | Ev Cable, Iec 62196-2 Inlet-Free End, 5M Rohs Compliant: Yes |Te Connectivity 2-2208876-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$270.7400 / $350.0200 | Buy Now |
|
Future Electronics | HVCHARGE INLET TYPE1HYB ASSY RoHS: Non Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Container: Box | 0Box |
|
$373.5600 / $382.7800 | Buy Now |
DISTI #
AMP2-2208876-5
|
Heilind Electronics | HV,CHARGE INLET TYPE1,HYB ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2-2208876-5
|
Interstate Connecting Components | HV,CHARGE INLET TYPE1,HYB ASSY | 0 |
|
Buy Now | |
DISTI #
2-2208876-5
|
Avnet Abacus | Cable Assembly Power 5m 3POS IEC Power Receptacle (Alt: 2-2208876-5) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 3 Weeks, 5 Days | Abacus - 3 |
|
Buy Now | |
DISTI #
4142157
|
element14 Asia-Pacific | EV CABLE, IEC 62196-2 INLET-FREE END, 5M RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$345.7434 / $382.6361 | Buy Now |
DISTI #
4142157
|
Farnell | EV CABLE, IEC 62196-2 INLET-FREE END, 5M RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 6 Days Container: Each | 3 |
|
$371.3555 / $428.9252 | Buy Now |
Part Details for 2-2208876-5
2-2208876-5 CAD Models
2-2208876-5 Part Data Attributes
|
2-2208876-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2208876-5
TE Connectivity
HV,CHARGE INLET TYPE1,HYB ASSY
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |