-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 14.5A, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-2271457-4-ND
|
DigiKey | D3950 HDR 4POS 1ROW Y KEY Min Qty: 30 Lead time: 23 Weeks Container: Tray MARKETPLACE PRODUCT |
12320 In Stock |
|
$1.6800 / $2.3700 | Buy Now |
DISTI #
17-2-2271457-4-ND
|
DigiKey | D3950 HDR 4POS 1ROW Y KEY Min Qty: 30 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1167 | Buy Now |
DISTI #
2-2271457-4
|
Avnet Americas | Connector Power Header 4-Position Right Angle Through Hole Solder - Trays (Alt: 2-2271457-4) Min Qty: 2100 Package Multiple: 700 Lead time: 20 Weeks, 6 Days Container: Tray | 0 |
|
$1.9250 / $2.1734 | Buy Now |
DISTI #
571-2-2271457-4
|
Mouser Electronics | Power to the Board D3950 HDR 4POS 1ROW Y KEY RoHS: Compliant | 0 |
|
$2.6600 | Order Now |
DISTI #
71720315
|
RS | RECTANGULAR CONN, 4POS, PLUG, PCB | TE Connectivity 2-2271457-4 RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2100 Package Multiple: 700 Container: Tray | 0Tray |
|
$1.8300 | Buy Now |
DISTI #
AMP2-2271457-4
|
Heilind Electronics | D3950 HDR 4POS 1ROW Y KEY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D3950 HDR 4POS 1ROW Y KEY |
12320 Partner Stock |
|
$1.8100 / $2.4700 | Buy Now |
DISTI #
2-2271457-4
|
Avnet Americas | Connector Power Header 4-Position Right Angle Through Hole Solder - Trays (Alt: 2-2271457-4) Min Qty: 2100 Package Multiple: 700 Lead time: 20 Weeks, 6 Days Container: Tray | 0 |
|
$1.9250 / $2.1734 | Buy Now |
DISTI #
2-2271457-4
|
Avnet Americas | Connector Power Header 4-Position Right Angle Through Hole Solder - Trays (Alt: 2-2271457-4) Min Qty: 2100 Package Multiple: 700 Lead time: 20 Weeks, 6 Days Container: Tray | 0 |
|
$1.9250 / $2.1734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2271457-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2271457-4
TE Connectivity
Strip Terminal Block, 14.5A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 14.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |