-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, 24V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A135476-ND
|
DigiKey | CBL 5POS FMALE TO MALE 1.97' Min Qty: 1 Lead time: 24 Weeks Container: Box |
25 In Stock |
|
$17.2460 / $25.4600 | Buy Now |
DISTI #
2-2273127-2
|
Avnet Americas | Cable Assembly PUR/PVC 0.6m 22AWG 5POS M12 RA Circular to 5POS M12 Circular F-M Carton (Alt: 2-2273127-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$15.7412 / $18.9428 | Buy Now |
DISTI #
571-2-2273127-2
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 angld sckt to M12 strght plg 3 LED RoHS: Compliant | 0 |
|
$17.9100 / $25.1700 | Order Now |
DISTI #
72149018
|
RS | M12 angld sckt to M12 strght plg 3 LED | TE Connectivity 2-2273127-2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$15.7000 | Buy Now |
DISTI #
AMP2-2273127-2
|
Heilind Electronics | M12 ANGLD SCKT TO M12 STRGHT P | Americas - 0 in Stock |
|
$15.2985 / $17.3077 | Buy Now |
|
Onlinecomponents.com | M12 ANGLD SCKT TO M12 STRGHT PLG 3 LED RoHS: Compliant | 0 |
|
$16.1800 / $23.4800 | Buy Now |
DISTI #
2-2273127-2
|
Avnet Americas | Cable Assembly PUR/PVC 0.6m 22AWG 5POS M12 RA Circular to 5POS M12 Circular F-M Carton (Alt: 2-2273127-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$15.7412 / $18.9428 | Buy Now |
DISTI #
2-2273127-2
|
Avnet Americas | Cable Assembly PUR/PVC 0.6m 22AWG 5POS M12 RA Circular to 5POS M12 Circular F-M Carton (Alt: 2-2273127-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$15.7412 / $18.9428 | Buy Now |
|
Master Electronics | M12 ANGLD SCKT TO M12 STRGHT PLG 3 LED RoHS: Compliant | 0 |
|
$16.1800 / $23.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2273127-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2273127-2
TE Connectivity
Cable Assembly, 22AWG, 24V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5.9 mm | |
Length | 0.6 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 24 V | |
Rated Voltage(DC) | 24 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |