-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QL SET FOR VARIANT B 10 Accessory Type:Backshell Kit;Shielded:Yes;Connector & Contact Terminates To:Wire & Cable;Operating Temperature Range:-40 ~ 90 °C;Operating Temperature Range:-40 ~ 194 °F Backshell Kit | Qlpin For D-Sub W/ Threaded Insert | Part# 2-2308265-0 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5719
|
Newark | D-Sub Tools&hardware Ql Pin B, M3 Thread 2.2-2.5 |Amp Te Connectivity 2-2308265-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 449 |
|
$2.5000 / $3.4400 | Buy Now |
DISTI #
A125276-ND
|
DigiKey | QL SET FOR VARIANT B 10 Min Qty: 1 Lead time: 23 Weeks Container: Box |
36 In Stock |
|
$2.4531 / $4.0900 | Buy Now |
DISTI #
2-2308265-0
|
Avnet Americas | Quick Lock Pin for D-Subminiature Connectors - Bulk (Alt: 2-2308265-0) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1712 / $2.6128 | Buy Now |
DISTI #
571-2-2308265-0
|
Mouser Electronics | D-Sub Tools & Hardware QL Pin B, M3 Thread 2.2-2.5 PT RoHS: Compliant | 16 |
|
$1.9800 / $3.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$2.1700 | Buy Now |
DISTI #
AMP2-2308265-0
|
Heilind Electronics | QL SET FOR VARIANT B 10 | Americas - 0 in Stock |
|
$1.2273 / $1.8868 | Buy Now |
|
Onlinecomponents.com | Connector Accessories QL-Set Variant Straight Tin Over Copper RoHS: Compliant |
449 Partner Stock |
|
$1.8800 / $3.6900 | Buy Now |
DISTI #
2-2308265-0
|
Avnet Americas | Quick Lock Pin for D-Subminiature Connectors - Bulk (Alt: 2-2308265-0) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1712 / $2.6128 | Buy Now |
DISTI #
AMP2-2308265-0
|
Interstate Connecting Components | QL SET FOR VARIANT B 10 | 0 |
|
$1.2273 / $1.8868 | Buy Now |
DISTI #
TE Connectivity 2-2308265-0
|
PEI Genesis | Connector Accessory | 449 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2308265-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2308265-0
TE Connectivity
QL SET FOR VARIANT B 10 Accessory Type:Backshell Kit;Shielded:Yes;Connector & Contact Terminates To:Wire & Cable;Operating Temperature Range:-40 ~ 90 °C;Operating Temperature Range:-40 ~ 194 °F Backshell Kit | Qlpin For D-Sub W/ Threaded Insert | Part# 2-2308265-0 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |