-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-2317658-9-ND
|
DigiKey | Pushbutton Switch, DPST, On-off, Min Qty: 4 Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$19.2700 / $20.8100 | Buy Now |
DISTI #
2-2317658-9
|
Avnet Americas | Anti-Vandal Pushbutton Switch DPST Illuminated 3A 250VAC Quick Connect Panel Mount - Bulk (Alt: 2-2317658-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$16.0935 / $19.3668 | Buy Now |
DISTI #
655-2-2317658-9
|
Mouser Electronics | Pushbutton Switches AV25 DPL 3A MOVING RING POWER GREEN 24V RoHS: Compliant | 0 |
|
$19.4800 / $19.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$17.0500 | Buy Now |
DISTI #
AMP2-2317658-9
|
Heilind Electronics | AV25 DPL 3A MOVING RING POWER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AV25 DPL 3A MOVING RING POWER GREEN 24V RoHS: Compliant | 0 |
|
$16.9300 / $35.4600 | Buy Now |
DISTI #
2-2317658-9
|
Avnet Americas | Anti-Vandal Pushbutton Switch DPST Illuminated 3A 250VAC Quick Connect Panel Mount - Bulk (Alt: 2-2317658-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$16.0935 / $19.3668 | Buy Now |
DISTI #
2-2317658-9
|
Avnet Americas | Anti-Vandal Pushbutton Switch DPST Illuminated 3A 250VAC Quick Connect Panel Mount - Bulk (Alt: 2-2317658-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$16.0935 / $19.3668 | Buy Now |
DISTI #
AMP2-2317658-9
|
Interstate Connecting Components | AV25 DPL 3A MOVING RING POWER | 0 |
|
Buy Now | |
DISTI #
000000000005639765
|
Sager | Pushbutton Switches AV25 DPL 3A MOVING RING POWER GREEN 24V Min Qty: 100 | 0 |
|
$17.9000 / $19.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2317658-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2317658-9
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |