Part Details for 2-2332966-2 by TE Connectivity
Overview of 2-2332966-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2332966-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2332966-2-ND
|
DigiKey | ROTATABLE TOOL-LESS RECEPTACLE A Min Qty: 1 Lead time: 5 Weeks Container: Box |
224 In Stock |
|
$11.4255 / $19.6300 | Buy Now |
DISTI #
2-2332966-2
|
Avnet Americas | Tool Less Rotatable Dimming Receptacle 4 Contact - Bulk (Alt: 2-2332966-2) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.8878 / $11.8989 | Buy Now |
DISTI #
655-2-2332966-2
|
Mouser Electronics | LED Lighting Mounting Accessories RECEPTACL, TOOL-LESS ROTATABLE DIMMING RoHS: Compliant | 92 |
|
$11.4200 / $18.8100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$9.8600 | Buy Now |
DISTI #
AMP2-2332966-2
|
Heilind Electronics | RECEPTACLE, TOOL-LESS ROTATABL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECEPTACLE, TOOL-LESS ROTATABLE DIMMING | 0 |
|
$11.5000 / $16.7600 | Buy Now |
DISTI #
2-2332966-2
|
TTI | LED Lighting Mounting Accessories RECEPTACL, TOOL-LESS ROTATABLE DIMMING Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$10.1500 / $18.8000 | Buy Now |
DISTI #
2-2332966-2
|
Avnet Americas | Tool Less Rotatable Dimming Receptacle 4 Contact - Bulk (Alt: 2-2332966-2) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.8878 / $11.8989 | Buy Now |
DISTI #
2-2332966-2
|
TME | Socket, Connector: circular, LUMAWISE Endurance N, PIN: 7(3+4) Min Qty: 1 | 0 |
|
$13.2100 / $16.9700 | RFQ |
DISTI #
2-2332966-2
|
Avnet Americas | Tool Less Rotatable Dimming Receptacle 4 Contact - Bulk (Alt: 2-2332966-2) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.8878 / $11.8989 | Buy Now |
Part Details for 2-2332966-2
2-2332966-2 CAD Models
2-2332966-2 Part Data Attributes
|
2-2332966-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2332966-2
TE Connectivity
Mains Power Connector, 15A, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A |