Part Details for 2-2332966-4 by TE Connectivity
Overview of 2-2332966-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2332966-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-2332966-4-ND
|
DigiKey | ROTATABLE TOOL-LESS RECEPTACLE A Min Qty: 1 Lead time: 5 Weeks Container: Box |
46 In Stock |
|
$11.1850 / $19.2200 | Buy Now |
DISTI #
2-2332966-4
|
Avnet Americas | Tool Less Rotatable Dimming Receptacle 4 Contact - Bulk (Alt: 2-2332966-4) Min Qty: 100 Package Multiple: 100 Container: Bulk | 5750 Factory Stock |
|
$9.6797 / $11.6485 | Buy Now |
DISTI #
655-2-2332966-4
|
Mouser Electronics | LED Lighting Mounting Accessories RECEPTACL, TOOL-LESS ROTATABLE DIMMING RoHS: Compliant | 89 |
|
$11.1100 / $19.2200 | Buy Now |
|
Future Electronics | Tool Less Rotatable Dimming Receptacle 4 Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$11.2500 / $11.3600 | Buy Now |
DISTI #
AMP2-2332966-4
|
Heilind Electronics | RECEPTACLE, TOOL-LESS ROTATABL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RECEPTACLE, TOOL-LESS ROTATABLE DIMMING | 5750 Factory Stock |
|
$11.2500 / $16.4100 | Buy Now |
DISTI #
2-2332966-4
|
TTI | LED Lighting Mounting Accessories RECEPTACL, TOOL-LESS ROTATABLE DIMMING Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50 In Stock |
|
$10.6400 / $14.3600 | Buy Now |
DISTI #
2-2332966-4
|
Avnet Americas | Tool Less Rotatable Dimming Receptacle 4 Contact - Bulk (Alt: 2-2332966-4) Min Qty: 100 Package Multiple: 100 Container: Bulk | 5750 Factory Stock |
|
$9.6797 / $11.6485 | Buy Now |
DISTI #
2-2332966-4
|
TME | Socket, Connector: circular, LUMAWISE Endurance N, PIN: 7(3+4) Min Qty: 1 | 0 |
|
$12.8900 / $16.6500 | RFQ |
DISTI #
2-2332966-4
|
Avnet Americas | Tool Less Rotatable Dimming Receptacle 4 Contact - Bulk (Alt: 2-2332966-4) Min Qty: 100 Package Multiple: 100 Container: Bulk | 5750 Factory Stock |
|
$9.6797 / $11.6485 | Buy Now |
Part Details for 2-2332966-4
2-2332966-4 CAD Models
2-2332966-4 Part Data Attributes
|
2-2332966-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2332966-4
TE Connectivity
Mains Power Connector, 15A, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A |