-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH4445
|
Newark | Connector, Zsfp+, Rcpt, 20Pos, Press Fit Rohs Compliant: Yes |Te Connectivity 2-2339978-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$79.3100 / $95.4400 | Buy Now |
DISTI #
2266-2-2339978-0-ND
|
DigiKey | CONN RCPT ZSFP+ 160POS PRESS R/A Min Qty: 1 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$67.0900 / $71.0500 | Buy Now |
DISTI #
A145175-ND
|
DigiKey | CONN RCPT ZSFP+ 160POS PRESS R/A Min Qty: 1 Lead time: 16 Weeks Container: Tray |
9 In Stock |
|
$45.8974 / $63.3200 | Buy Now |
DISTI #
2-2339978-0
|
Avnet Americas | Conn SFP56 2x4 RCP 160 POS 0.6mm Press Fit RA Through Hole - Trays (Alt: 2-2339978-0) Min Qty: 36 Package Multiple: 36 Container: Tray | 0 |
|
$54.9304 / $66.1027 | Buy Now |
DISTI #
571-2-2339978-0
|
Mouser Electronics | I/O Connectors SFP56 STACKED 2X4 RECEPTACLE ASSEMBLY RoHS: Compliant | 36 |
|
$64.4100 / $79.9200 | Buy Now |
DISTI #
71781671
|
RS | I/O Connector, SFP56 STACKED 2X4 Receptacle Assembly | TE Connectivity 2-2339978-0 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$98.5400 / $101.5900 | RFQ |
|
Future Electronics | SFP56 STACKED 2X4 RECEPTACLE ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$62.0700 | Buy Now |
DISTI #
AMP2-2339978-0
|
Heilind Electronics | SFP56 STACKED 2X4 RECEPTACLE A | Americas - 0 in Stock |
|
$68.4576 / $69.4794 | Buy Now |
|
Onlinecomponents.com | SFP56 STACKED 2X4 RECEPTACLE ASSEMBLY RoHS: Compliant |
27 Partner Stock |
|
$63.4500 / $72.1100 | Buy Now |
DISTI #
59861021
|
Verical | Receptacle Assembly 2x4 Stacked SFP56 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$62.9100 / $66.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2339978-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2339978-0
TE Connectivity
Board Connector, 20 Contact(s), Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 0.6 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 |