Part Details for 2-2344525-1 by TE Connectivity
Overview of 2-2344525-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2344525-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2-2344525-1-ND
|
DigiKey | 2POS,21MM,UPPER HSG,90 DEG,ASSY Min Qty: 1050 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$5.4186 | Buy Now |
DISTI #
2-2344525-1
|
Avnet Americas | Upper Housing Assembly Glass Filled Polyamide 66 Black for Automotive Connectors Tray/Box - Bulk (Alt: 2-2344525-1) Min Qty: 1050 Package Multiple: 210 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$4.9278 / $5.5636 | Buy Now |
|
Future Electronics | SWSPCON21COLLET ASSY RoHS: Non Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 6 Weeks Container: Box | 0Box |
|
$5.3200 | Buy Now |
DISTI #
AMP2-2344525-1
|
Heilind Electronics | 2POS,21MM,UPPER HSG,90 DEG,ASS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2POS,21MM,UPPER HSG,90 DEG,ASSY RoHS: Compliant | 0 |
|
$4.9300 / $13.4900 | Buy Now |
DISTI #
AMP2-2344525-1
|
Interstate Connecting Components | 2POS,21MM,UPPER HSG,90 DEG,ASS | 0 |
|
Buy Now | |
DISTI #
2-2344525-1
|
Avnet Abacus | Upper Housing Assembly Glass Filled Polyamide 66 Black for Automotive Connectors Tray/Box (Alt: 2-2344525-1) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 8 Weeks, 0 Days | Abacus - 210 |
|
Buy Now | |
|
Master Electronics | 2POS,21MM,UPPER HSG,90 DEG,ASSY RoHS: Compliant | 0 |
|
$4.9300 / $13.4900 | Buy Now |
Part Details for 2-2344525-1
2-2344525-1 CAD Models
2-2344525-1 Part Data Attributes
|
2-2344525-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2344525-1
TE Connectivity
Board Connector, 1 Row(s), Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 21.5 mm | |
UL Flammability Code | 94V-0 |