Part Details for 2-2366619-2 by TE Connectivity
Overview of 2-2366619-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 2-2366619-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5272
|
Newark | Automotive Housing, Rcpt, 62Pos, 36Vdc, Product Range:Leavyseal Series, Gender:Receptacle, No. Of Positions:62Positions, For Use With:Amp Mcp Series Socket Contacts, Ip Rating:Ip67, Ip69K, Voltage Rating:36Vdc, Current Rating:25A Rohs Compliant: Yes |Te Connectivity 2-2366619-2 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5700 / $18.2900 | Buy Now |
DISTI #
1734-2-2366619-2-ND
|
DigiKey | 62POS,HYBRID,REC HSG ASSY,SLD,CO Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
21 In Stock |
|
$10.8095 / $16.5700 | Buy Now |
DISTI #
2-2366619-2
|
Avnet Americas | 62POS,HYBRID,REC HSG ASSY,SLD,COD B - Bulk (Alt: 2-2366619-2) Min Qty: 220 Package Multiple: 44 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6651 / $10.4275 | Buy Now |
DISTI #
571-2-2366619-2
|
Mouser Electronics | Automotive Connectors 62POS,HYBRID,REC HSG ASSY,SLD,COD B RoHS: Compliant | 0 |
|
$10.7500 / $16.3100 | Order Now |
DISTI #
74790462
|
RS | Receptacle, 62 Position, 5.5mm / 4mm Centerline, Sealable, Blue, Leavyseal | TE Connectivity 2-2366619-2 RoHS: Compliant Min Qty: 220 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 220 Package Multiple: 44 Container: Box | 0Box |
|
$9.1800 | Buy Now |
DISTI #
AMP2-2366619-2
|
Heilind Electronics | 62POS,HYBRID,REC HSG ASSY,SLD, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 62POS,HYBRID,REC HSG ASSY,SLD,COD B | 0 |
|
$9.1200 / $19.0900 | Buy Now |
DISTI #
AMP2-2366619-2
|
Interstate Connecting Components | 62POS,HYBRID,REC HSG ASSY,SLD, | 0 |
|
Buy Now | |
DISTI #
2-2366619-2
|
Avnet Abacus | Connector Sealed Housing Receptacle 62 Position 4mm/5.5mm Straight Cable Mount (Alt: 2-2366619-2) RoHS: Compliant Min Qty: 220 Package Multiple: 44 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-2366619-2
2-2366619-2 CAD Models
2-2366619-2 Part Data Attributes:
|
2-2366619-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2366619-2
TE Connectivity
Combination Line Connector, 62 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.808 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 36 V | |
Reference Standard | LV | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 62 |