Part Details for 2-2372484-1 by TE Connectivity
Overview of 2-2372484-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 2-2372484-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2369
|
Newark | Card Conn, Dual Side, 36Pos, Straddle, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:36 Contacts, Connector Mounting:Straddle Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 2-2372484-1 Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $7.6100 | Buy Now |
DISTI #
17-2-2372484-1-ND
|
DigiKey | PCIEG4,SMT,STRADDLE,36POS,30U" Min Qty: 1 Lead time: 11 Weeks Container: Tray |
2066 In Stock |
|
$3.8975 / $4.8300 | Buy Now |
DISTI #
2-2372484-1
|
Avnet Americas | Connector PCI Express Card Socket 36Position 1mm Solder Straight Straddle Mount Tray - Trays (Alt: 2-2372484-1) Min Qty: 4200 Package Multiple: 2100 Container: Tray | 0 |
|
$3.7890 / $4.2779 | Buy Now |
DISTI #
571-2-2372484-1
|
Mouser Electronics | PCI Express / PCI Connectors PCIEG4,SMT,STRADDLE,36POS,30u" RoHS: Compliant | 0 |
|
$4.2300 | Order Now |
|
Future Electronics | PCIEG4,SMT,STRADDLE,36POS,30u" RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 70 Container: Tray | 0Tray |
|
$3.5800 | Buy Now |
DISTI #
AMP2-2372484-1
|
Heilind Electronics | PCIEG4,SMT,STRADDLE,36POS,30U | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCIEG4,SMT,STRADDLE,36POS,30u" | 0 |
|
$3.8700 / $11.3700 | Buy Now |
DISTI #
2-2372484-1
|
Avnet Americas | Connector PCI Express Card Socket 36Position 1mm Solder Straight Straddle Mount Tray - Trays (Alt: 2-2372484-1) Min Qty: 4200 Package Multiple: 2100 Container: Tray | 0 |
|
$3.7890 / $4.2779 | Buy Now |
DISTI #
AMP2-2372484-1
|
Interstate Connecting Components | PCIEG4,SMT,STRADDLE,36POS,30U | 0 |
|
Buy Now | |
|
Master Electronics | PCIEG4,SMT,STRADDLE,36POS,30u" | 0 |
|
$3.8700 / $11.3700 | Buy Now |
Part Details for 2-2372484-1
2-2372484-1 CAD Models
2-2372484-1 Part Data Attributes:
|
2-2372484-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2372484-1
TE Connectivity
Card Edge Connector, 36 Contact(s), Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |