Part Details for 2-2382274-1 by TE Connectivity
Overview of 2-2382274-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2382274-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8272
|
Newark | Conn, Tab Housing, 2Pos, 60V, Pbt+Gf30, Product Range:Heavy Duty Sealed Connector Series, Gender:-, No. Of Positions:2Positions, For Use With:Amp Heavy Duty Sealed Connector Series Tab Contacts, Ip Rating:-, Voltage Rating:60V Rohs Compliant: Yes |Amp Te Connectivity 2-2382274-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$1.4100 | Buy Now |
DISTI #
1734-2-2382274-1-ND
|
DigiKey | 2POS,1.6X0.6,TAB HSG ASSY,SLD,CO Min Qty: 1 Lead time: 20 Weeks Container: Bag |
3000 In Stock |
|
$1.6351 / $3.0300 | Buy Now |
DISTI #
2-2382274-1
|
Avnet Americas | Connector Sealed Plug 2 Position 4mm Solder Straight Through Hole - Bulk (Alt: 2-2382274-1) Min Qty: 3000 Package Multiple: 600 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.4870 / $1.6789 | Buy Now |
DISTI #
50AK8272
|
Avnet Americas | Connector Sealed Plug 2 Position 4mm Solder Straight Through Hole - Bulk (Alt: 50AK8272) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 3000 Partner Stock |
|
$2.5200 / $3.1400 | Buy Now |
DISTI #
571-2-2382274-1
|
Mouser Electronics | Automotive Connectors 2POS,1.6X0.6,TAB HSG ASSY,SLD,COD B RoHS: Compliant | 2988 |
|
$1.6300 / $3.0200 | Buy Now |
DISTI #
73598530
|
RS | Heavy Duty, Male Housing, Wire-to-Wire, 2 Position, 4mm Centerline, Sealed, Gray | TE Connectivity 2-2382274-1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 | RFQ |
|
Future Electronics | 2POS,1.6X0.6,TAB HSG ASSY,SLD,COD B RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 600 Container: Box | 0Box |
|
$1.7500 / $1.8000 | Buy Now |
DISTI #
AMP2-2382274-1
|
Heilind Electronics | 2POS,1.6X0.6,TAB HSG ASSY,SLD, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2POS,1.6X0.6,TAB HSG ASSY,SLD,COD B | 0 |
|
$1.4900 / $4.0800 | Buy Now |
DISTI #
AMP2-2382274-1
|
Interstate Connecting Components | 2POS,1.6X0.6,TAB HSG ASSY,SLD, | 0 |
|
Buy Now |
Part Details for 2-2382274-1
2-2382274-1 CAD Models
2-2382274-1 Part Data Attributes:
|
2-2382274-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2382274-1
TE Connectivity
Combination Line Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Terminal Pitch | 4 mm |