Part Details for 2-2400680-4 by TE Connectivity
Overview of 2-2400680-4 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-2400680-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7732
|
Newark | Tpa, Cap, Rect Conn Locking, 4Pos, Black, Accessory Type:Terminal Position Assurance, For Use With:Amp 350218, 350547, 350536, 350550, 350654, 350687, 350705 Series Terminals, Product Range:Universal Mate-N-Lok Series Rohs Compliant: Yes |Te Connectivity 2-2400680-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1600 |
|
$0.0630 | Buy Now |
DISTI #
17-2-2400680-4-ND
|
DigiKey | 4P CAP TPA, UMNL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1600 In Stock |
|
$0.1075 / $0.2000 | Buy Now |
DISTI #
2-2400680-4
|
Avnet Americas | Connector Accessory, Terminal Position Assurance - Bag (Alt: 2-2400680-4) Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0 |
|
$0.0657 / $0.0741 | Buy Now |
DISTI #
76AK7732
|
Avnet Americas | Connector Accessory, Terminal Position Assurance - Bulk (Alt: 76AK7732) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 1600 Partner Stock |
|
$0.1220 / $0.2180 | Buy Now |
DISTI #
571-2-2400680-4
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 4P CAP TPA, UMNL RoHS: Compliant | 3185 |
|
$0.0880 / $0.2100 | Buy Now |
DISTI #
V36:1790_28355595
|
Arrow Electronics | 2-2400680-4 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2335 | Americas - 1600 |
|
$0.0739 / $0.1680 | Buy Now |
DISTI #
74707236
|
RS | Rectangular Connector Locking, TPA Terminal Position Assurance, 4 Position | TE Connectivity 2-2400680-4 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0810 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.0623 | Buy Now |
DISTI #
AMP2-2400680-4
|
Heilind Electronics | 4P CAP HSG TPA, UMNL | Americas - 8338 in Stock |
|
$0.0751 / $0.0949 | Buy Now |
|
Onlinecomponents.com | 4P CAP TPA, UMNL |
25600 Partner Stock |
|
$0.0666 / $0.0887 | Buy Now |
Part Details for 2-2400680-4
2-2400680-4 CAD Models
2-2400680-4 Part Data Attributes:
|
2-2400680-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2400680-4
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V |