Part Details for 2-2400681-2 by TE Connectivity
Overview of 2-2400681-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2-2400681-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7734
|
Newark | Tpa, Plug, Rect Conn Locking, 2Pos, Blk, Accessory Type:Terminal Position Assurance, For Use With:Amp 350218, 350547, 350536, 350550, 350654, 350687, 350705 Series Terminals, Product Range:Universal Mate-N-Lok Series Rohs Compliant: Yes |Te Connectivity 2-2400681-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2200 |
|
$0.0560 | Buy Now |
DISTI #
17-2-2400681-2-ND
|
DigiKey | 2P PLUG TPA, UMNL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
2198 In Stock |
|
$0.0955 / $0.1800 | Buy Now |
DISTI #
2-2400681-2
|
Avnet Americas | Connector Accessory, Terminal Position Assurance - Bag (Alt: 2-2400681-2) Min Qty: 2200 Package Multiple: 2200 Container: Bag | 39600 Factory Stock |
|
$0.0583 / $0.0659 | Buy Now |
DISTI #
76AK7734
|
Avnet Americas | Connector Accessory, Terminal Position Assurance - Bulk (Alt: 76AK7734) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 2200 Partner Stock |
|
$0.1080 / $0.1870 | Buy Now |
DISTI #
571-2-2400681-2
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 2P PLUG TPA, UMNL RoHS: Compliant | 0 |
|
$0.0780 / $0.1800 | Order Now |
DISTI #
74707230
|
RS | Rectangular Connector Locking, TPA Terminal Position Assurance, 2 Position | TE Connectivity 2-2400681-2 RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0720 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2200 Package Multiple: 2200 Container: Bag | 0Bag |
|
$0.0554 | Buy Now |
DISTI #
AMP2-2400681-2
|
Heilind Electronics | 2P PLUG HSG TPA, UMNL | Americas - 8250 in Stock |
|
$0.0642 / $0.0844 | Buy Now |
|
Onlinecomponents.com | 2P PLUG TPA, UMNL | 37400 Factory Stock |
|
$0.0539 / $0.0749 | Buy Now |
DISTI #
73592995
|
Verical | 2P PLUG TPA, UMNL Min Qty: 2200 Package Multiple: 2200 | Americas - 39600 |
|
$0.0580 / $0.0785 | Buy Now |
Part Details for 2-2400681-2
2-2400681-2 CAD Models
2-2400681-2 Part Data Attributes:
|
2-2400681-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2400681-2
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V |