Part Details for 2-2432408-2 by TE Connectivity
Overview of 2-2432408-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2432408-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5530
|
Newark | Reactor, 222Hp, 250Vac, 37Uh, Product Range:Corcom Rpq Series, Supply Voltage Max:250Vac, Power Consumption:222Hp, Impedance:-, Phase Type:1 Phase, Output Current:800A, Inductance:37Μh, Length:9.25", Width:8.07", Height:8.18" Rohs Compliant: Yes |Amp Te Connectivity 2-2432408-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,671.1000 | Buy Now |
DISTI #
2-2432408-2
|
Avnet Americas | Power Line Filter 50/60Hz 800A 250VAC Busbar Chassis Mount - Bulk (Alt: 2-2432408-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,392.2820 / $1,675.4580 | Buy Now |
DISTI #
74AK5530
|
Avnet Americas | Power Line Filter 50/60Hz 800A 250VAC Busbar Chassis Mount - Bulk (Alt: 74AK5530) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$1,671.1000 | Buy Now |
DISTI #
655-2-2432408-2
|
Mouser Electronics | Power Line Filters RPQ-1-800 RoHS: Compliant | 1 |
|
$1,778.2000 | Buy Now |
DISTI #
74128080
|
RS | Single Phase Filter, Flanged, Bus Bar Input, Bus Bar Output, RPQ-1-800 | TE Connectivity 2-2432408-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,761.0500 | RFQ |
DISTI #
AMP2-2432408-2
|
Heilind Electronics | RPQ-1-800 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR2-2432408-2
|
Heilind Electronics | RPQ-1-800 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,549.9600 / $1,638.1200 | Buy Now |
DISTI #
2-2432408-2
|
TTI | Power Line Filters RPQ-1-800 Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$1,727.9600 | Buy Now |
DISTI #
AMP2-2432408-2
|
Interstate Connecting Components | RPQ-1-800 | 0 |
|
Buy Now |
Part Details for 2-2432408-2
2-2432408-2 CAD Models
2-2432408-2 Part Data Attributes
|
2-2432408-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2432408-2
TE Connectivity
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Rated Current | 800 A |