Part Details for 2-2600026-0 by TE Connectivity
Overview of 2-2600026-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-2600026-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2-2600026-0-ND
|
DigiKey | CONN RCPT HSG 3POS Min Qty: 5000 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2904 | Buy Now |
Part Details for 2-2600026-0
2-2600026-0 CAD Models
2-2600026-0 Part Data Attributes:
|
2-2600026-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2600026-0
TE Connectivity
Combination Line Connector, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 8.66 mm |
Alternate Parts for 2-2600026-0
This table gives cross-reference parts and alternative options found for 2-2600026-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-2600026-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2600026-2 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600026-0 vs 1-2600026-2 |
1-2600026-5 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600026-0 vs 1-2600026-5 |
1-2600026-0 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600026-0 vs 1-2600026-0 |
1-2600026-3 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600026-0 vs 1-2600026-3 |
934442601 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600026-0 vs 934442601 |
1-2600026-1 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600026-0 vs 1-2600026-1 |
1-2600026-9 | Combination Line Connector, Receptacle | TE Connectivity | 2-2600026-0 vs 1-2600026-9 |