-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-282837-5) TERMI-BLOK PCB MOUNT 25P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2363
|
Newark | Terminal Block, Pcb, 25Pos, 30-16Awg, Pitch Spacing:5.08Mm, No. Of Positions:25Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.4Mm², Wire Connection Method:Screw, Rated Current:13.5A, Colour:Green Rohs Compliant: Yes |Buchanan Te Connectivity 2-282837-5 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 / $8.6900 | Buy Now |
DISTI #
A135483-ND
|
DigiKey | TERM BLK 25P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
351 In Stock |
|
$8.3511 / $12.4700 | Buy Now |
DISTI #
2-282837-5
|
Avnet Americas | Conn Terminal Block RCP 25 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 2-282837-5) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$6.9691 / $8.3865 | Buy Now |
DISTI #
571-2-282837-5
|
Mouser Electronics | Fixed Terminal Blocks TERMIBLK PCB MNT 25P RoHS: Compliant | 30 |
|
$7.8600 / $12.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Box | 0Box |
|
$6.9500 | Buy Now |
DISTI #
AMP2-282837-5
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 25P | Americas - 0 in Stock |
|
$4.1642 / $7.3259 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 25P RoHS: Compliant | 0 |
|
$7.3300 / $15.3600 | Buy Now |
DISTI #
AMP2-282837-5
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 25P | 0 |
|
$4.1642 / $7.3259 | Buy Now |
|
Master Electronics | TERMI-BLOK PCB MOUNT 25P RoHS: Compliant | 0 |
|
$7.3300 / $15.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-282837-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-282837-5
TE Connectivity
(2-282837-5) TERMI-BLOK PCB MOUNT 25P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 998-1/998-2-1, PA 6-6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 25 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |