-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7178
|
Newark | Pin Header, Board-To-Board, 20Pos, Th, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Series Rohs Compliant: Yes |Te Connectivity 2-2842236-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 750 |
|
$1.3900 | Buy Now |
DISTI #
17-2-2842236-0-ND
|
DigiKey | 20P, AMPMODU 2MM, DOUBLE ROW SHR Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1762 In Stock |
|
$0.8690 / $1.5600 | Buy Now |
DISTI #
2-2842236-0
|
Avnet Americas | Conn Shrouded HDR 20 POS 2mm Solder ST Through Hole Tube - Rail/Tube (Alt: 2-2842236-0) Min Qty: 2000 Package Multiple: 25 Container: Tube | 0 |
|
$1.4581 / $1.6463 | Buy Now |
DISTI #
83AH7178
|
Avnet Americas | Conn Shrouded HDR 20 POS 2mm Solder ST Through Hole Tube - Bulk (Alt: 83AH7178) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 750 Partner Stock |
|
$1.6800 / $1.7400 | Buy Now |
DISTI #
571-2-2842236-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P,2MM,SHRD HDR,DRVT,0.1AU,TB RoHS: Compliant | 2366 |
|
$1.3300 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.3900 | Buy Now |
DISTI #
AMP2-2842236-0
|
Heilind Electronics | 20P,2MM,SHRD HDR,DRVT,0.1AU,TB | Americas - 0 in Stock |
|
$1.1694 / $1.2530 | Buy Now |
|
Onlinecomponents.com | 20P,2MM,SHRD HDR,DRVT,0.1AU,TB | 0 |
|
$1.4600 / $3.0600 | Buy Now |
DISTI #
2-2842236-0
|
TTI | Board to Board & Mezzanine Connectors 20P,2MM,SHRD HDR,DRVT,0.1AU,TB Min Qty: 2000 Package Multiple: 2000 Container: Tube | Americas - 0 |
|
$1.2500 / $1.4500 | Buy Now |
DISTI #
AMP2-2842236-0
|
Interstate Connecting Components | 20P,2MM,SHRD HDR,DRVT,0.1AU,TB | 0 |
|
$1.1694 / $1.2530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2842236-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2842236-0
TE Connectivity
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.248 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.892 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.94u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-2842236-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-2842236-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2373378-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 2-2842236-0 vs 2-2373378-0 |
2-2842307-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-2842236-0 vs 2-2842307-0 |
2-2842250-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-2842236-0 vs 2-2842250-0 |
1-2842162-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-2842236-0 vs 1-2842162-0 |
1-2842163-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-2842236-0 vs 1-2842163-0 |
2-2842290-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-2842236-0 vs 2-2842290-0 |
2-2373376-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 2-2842236-0 vs 2-2373376-0 |
2-2842241-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 2-2842236-0 vs 2-2842241-0 |
2-2842304-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-2842236-0 vs 2-2842304-0 |
2-2842246-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 2-2842236-0 vs 2-2842246-0 |