-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-292173-2) CT BOX HDR H SMT 2P O/TAPE BLA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0522
|
Newark | Pitch Spacing:2Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Amp Ct Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 2-292173-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 90 |
|
$1.1000 / $1.4200 | Buy Now |
DISTI #
76AC3372
|
Newark | Ct Box Hdr H Smt 2P O/Tape Bla |Amp Te Connectivity 2-292173-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9730 | Buy Now |
DISTI #
49Y4466
|
Newark | Wire-To-Board Connector, Amp Ct Series, Surface Mount, Header, 2, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-292173-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5300 / $0.6540 | Buy Now |
DISTI #
73J7283
|
Newark | Connector, Header, R/A, 2Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Amp Ct Series Rohs Compliant: Yes |Amp Te Connectivity 2-292173-2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7520 | Buy Now |
DISTI #
A100981CT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 2MM Min Qty: 1 Lead time: 9 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
8461 In Stock |
|
$0.5572 / $1.0700 | Buy Now |
DISTI #
2-292173-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 2-292173-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 5 Days Container: Reel | 21500 |
|
$0.3756 | Buy Now |
DISTI #
571-2-292173-2
|
Mouser Electronics | Headers & Wire Housings HDR PIN 1X02C R/A RoHS: Compliant | 3968 |
|
$0.5980 / $1.3000 | Buy Now |
DISTI #
73773635
|
RS | CT BOX HDR H SMT 2P O/TAPE BLA, PCB Headers and Receptacles | TE Connectivity 2-292173-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 289 |
|
$0.8500 / $1.0700 | Buy Now |
|
Future Electronics | CT Series 2 Position 2 mm Surface Mount Single Row Right Angle Box Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 4000Reel |
|
$0.2750 / $0.3050 | Buy Now |
|
Future Electronics | CT Series 2 Position 2 mm Surface Mount Single Row Right Angle Box Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-292173-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-292173-2
TE Connectivity
(2-292173-2) CT BOX HDR H SMT 2P O/TAPE BLA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.228 inch | |
Body Depth | 0.409 inch | |
Body Length | 0.299 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA;CUL;UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-292173-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-292173-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-5020 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 2-292173-2 vs 22-28-5020 |
22-28-5022 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 2-292173-2 vs 22-28-5022 |
3-644894-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 2-292173-2 vs 3-644894-2 |
2302-5111TN | HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | 2-292173-2 vs 2302-5111TN |
22-28-5023 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 2-292173-2 vs 22-28-5023 |
68798-402HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 2-292173-2 vs 68798-402HLF |
22-28-4021 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 2-292173-2 vs 22-28-4021 |
68798-102H | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 2-292173-2 vs 68798-102H |
22-23-2025 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, | Molex | 2-292173-2 vs 22-23-2025 |
68798-302H | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 2-292173-2 vs 68798-302H |